Makita TD004GZ01 - Cordless Impact Driver with 1 Batteries 3900ipm
- RS Stock No.:
- 867-167
- Mfr. Part No.:
- TD004GZ01
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
SGD538.61
(exc. GST)
SGD587.08
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD538.61 |
*price indicative
- RS Stock No.:
- 867-167
- Mfr. Part No.:
- TD004GZ01
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Impact Rate | 3900ipm | |
| Corded/Cordless | Cordless | |
| Product Type | Impact Driver | |
| Torque Rating | 230nm | |
| Sound Level | 108dBA | |
| Motor Type | Brushless | |
| Speed | 3900rpm | |
| Battery Voltage | 40V | |
| Chuck Size | 0.25in | |
| Handle Type | Ergonomic Grip | |
| Number of Batteries | 1 | |
| Overall Length | 136mm | |
| Series | TD0 | |
| Overall Width | 86mm | |
| Weight | 3.1kg | |
| Overall Height | 248mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Impact Rate 3900ipm | ||
Corded/Cordless Cordless | ||
Product Type Impact Driver | ||
Torque Rating 230nm | ||
Sound Level 108dBA | ||
Motor Type Brushless | ||
Speed 3900rpm | ||
Battery Voltage 40V | ||
Chuck Size 0.25in | ||
Handle Type Ergonomic Grip | ||
Number of Batteries 1 | ||
Overall Length 136mm | ||
Series TD0 | ||
Overall Width 86mm | ||
Weight 3.1kg | ||
Overall Height 248mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita impact driver is a robust tool designed for heavy-duty fastening tasks, featuring a powerful brushless motor that delivers exceptional torque and efficiency for both commercial and household applications.
Nominal battery voltage of 40V ensures optimal performance
Brushless motor technology enhances efficiency and longevity
Four-stage impact power selection provides versatility for different materials
Built-in LED light improves visibility in dimly lit work areas
Related links
- Makita DTD173Z - Cordless Impact Driver with 1 Batteries 3800ipm
- Makita DTD152Z - Cordless Impact Driver with 1 Batteries 3500ipm
- Bosch 0.601.9A6.976 - Cordless Impact Driver with 1 Batteries x 2 Ah 3100bpm
- Makita DTL061Z - Cordless Impact Driver with 1 Batteries 3000ipm
- Makita DTD157Z - Cordless Impact Driver with 1 Batteries 4100ipm
- Makita TD003GZ01 - Cordless Impact Driver with 1 Batteries 4100ipm
- Makita DTS141ZJ - Cordless Impact Driver with 1 Batteries 2700ipm
- DeWALT DCF860E1T-B1 - Cordless Impact Driver 20 V with 1 Batteries x 1.7 Ah
