Makita DTS141ZJ - Cordless Impact Driver with 1 Batteries 2700ipm
- RS Stock No.:
- 866-701
- Mfr. Part No.:
- DTS141ZJ
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
SGD838.12
(exc. GST)
SGD913.55
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD838.12 |
*price indicative
- RS Stock No.:
- 866-701
- Mfr. Part No.:
- DTS141ZJ
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Corded/Cordless | Cordless | |
| Torque Rating | 40nm | |
| Impact Rate | 2700ipm | |
| Product Type | Impact Driver | |
| Sound Level | 88dBA | |
| Motor Type | Brushless | |
| Speed | 3200rpm | |
| Battery Voltage | 18V | |
| Chuck Size | 0.25in | |
| Number of Batteries | 1 | |
| Overall Length | 136mm | |
| Series | DTS | |
| Overall Height | 240mm | |
| Weight | 1.6kg | |
| Overall Width | 79mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Corded/Cordless Cordless | ||
Torque Rating 40nm | ||
Impact Rate 2700ipm | ||
Product Type Impact Driver | ||
Sound Level 88dBA | ||
Motor Type Brushless | ||
Speed 3200rpm | ||
Battery Voltage 18V | ||
Chuck Size 0.25in | ||
Number of Batteries 1 | ||
Overall Length 136mm | ||
Series DTS | ||
Overall Height 240mm | ||
Weight 1.6kg | ||
Overall Width 79mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita oil Pulse driver delivers exceptional performance for precise fastening tasks, leveraging its innovative design to provide quiet operation and high torque output.
Nominal battery voltage of 18V allows for powerful performance
Oil-dampened impact mechanism ensures Extremely quiet operation
Brushless motor contributes to low power consumption and efficiency
Integrated LED light enhances visibility during use
Related links
- Makita DTL061Z - Cordless Impact Driver with 1 Batteries 3000ipm
- Makita DTD173Z - Cordless Impact Driver with 1 Batteries 3800ipm
- Makita DTD152Z - Cordless Impact Driver with 1 Batteries 3500ipm
- Makita TD004GZ01 - Cordless Impact Driver with 1 Batteries 3900ipm
- Makita DTD157Z - Cordless Impact Driver with 1 Batteries 4100ipm
- Makita TD003GZ01 - Cordless Impact Driver with 1 Batteries 4100ipm
- Bosch 0.601.9A6.976 - Cordless Impact Driver with 1 Batteries x 2 Ah 3100bpm
- DeWALT DCF860E1T-B1 - Cordless Impact Driver 20 V with 1 Batteries x 1.7 Ah
