Makita TD003GZ01 - Cordless Impact Driver with 1 Batteries 4100ipm
- RS Stock No.:
- 867-166
- Mfr. Part No.:
- TD003GZ01
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
SGD445.75
(exc. GST)
SGD485.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD445.75 |
*price indicative
- RS Stock No.:
- 867-166
- Mfr. Part No.:
- TD003GZ01
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Impact Rate | 4100ipm | |
| Product Type | Impact Driver | |
| Torque Rating | 210nm | |
| Corded/Cordless | Cordless | |
| Speed | 3700rpm | |
| Motor Type | Brushless | |
| Sound Level | 106dBA | |
| Battery Voltage | 40V | |
| Handle Type | Rubber Grip | |
| Chuck Size | 0.25in | |
| Number of Batteries | 1 | |
| Overall Length | 121mm | |
| Weight | 2.9kg | |
| Overall Height | 252mm | |
| Series | TD0 | |
| Overall Width | 86mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Impact Rate 4100ipm | ||
Product Type Impact Driver | ||
Torque Rating 210nm | ||
Corded/Cordless Cordless | ||
Speed 3700rpm | ||
Motor Type Brushless | ||
Sound Level 106dBA | ||
Battery Voltage 40V | ||
Handle Type Rubber Grip | ||
Chuck Size 0.25in | ||
Number of Batteries 1 | ||
Overall Length 121mm | ||
Weight 2.9kg | ||
Overall Height 252mm | ||
Series TD0 | ||
Overall Width 86mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Cordless impact driver provides superior fastening performance powered by a 40Vmax XGT Li-Ion battery, offering versatility and efficiency in a Compact design.
Aluminum hammer case combined with a Durable black bumper for added protection
Four impact power selection modes allowing customised performance for various tasks
High torque of 210 Nm delivers robust fastening capabilities
Brushless motor enhances efficiency and reduces power consumption
Related links
- Makita DTD157Z - Cordless Impact Driver with 1 Batteries 4100ipm
- Makita DTL061Z - Cordless Impact Driver with 1 Batteries 3000ipm
- Makita DTD173Z - Cordless Impact Driver with 1 Batteries 3800ipm
- Makita DTD152Z - Cordless Impact Driver with 1 Batteries 3500ipm
- Makita TD004GZ01 - Cordless Impact Driver with 1 Batteries 3900ipm
- Makita DTS141ZJ - Cordless Impact Driver with 1 Batteries 2700ipm
- Bosch 0.601.9A6.976 - Cordless Impact Driver with 1 Batteries x 2 Ah 3100bpm
- DeWALT DCF860E1T-B1 - Cordless Impact Driver 20 V with 1 Batteries x 1.7 Ah
