Makita DTD173Z - Cordless Impact Driver with 1 Batteries 3800ipm
- RS Stock No.:
- 866-671
- Mfr. Part No.:
- DTD173Z
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
SGD515.42
(exc. GST)
SGD561.81
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD515.42 |
*price indicative
- RS Stock No.:
- 866-671
- Mfr. Part No.:
- DTD173Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Impact Rate | 3800ipm | |
| Corded/Cordless | Cordless | |
| Torque Rating | 180nm | |
| Product Type | Impact Driver | |
| Motor Type | Brushless | |
| Speed | 3600rpm | |
| Sound Level | 108dBA | |
| Battery Voltage | 18V | |
| Chuck Size | 0.25in | |
| Number of Batteries | 1 | |
| Overall Length | 111mm | |
| Series | DTD | |
| Weight | 1.5kg | |
| Overall Height | 234mm | |
| Overall Width | 81mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Impact Rate 3800ipm | ||
Corded/Cordless Cordless | ||
Torque Rating 180nm | ||
Product Type Impact Driver | ||
Motor Type Brushless | ||
Speed 3600rpm | ||
Sound Level 108dBA | ||
Battery Voltage 18V | ||
Chuck Size 0.25in | ||
Number of Batteries 1 | ||
Overall Length 111mm | ||
Series DTD | ||
Weight 1.5kg | ||
Overall Height 234mm | ||
Overall Width 81mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita impact driver is an Advanced tool designed for high-performance fastening and driving tasks, featuring a robust design for professional use and exceptional versatility across various applications.
Electronic 4-stage impact power selection enhances versatility
Well balanced with a low centre of gravity for easy operation
Slim body design promotes a comfortable grip
Electric brake boosts productivity and operator safety
Related links
- Makita DTL061Z - Cordless Impact Driver with 1 Batteries 3000ipm
- Makita DTD152Z - Cordless Impact Driver with 1 Batteries 3500ipm
- Makita TD004GZ01 - Cordless Impact Driver with 1 Batteries 3900ipm
- Makita DTD157Z - Cordless Impact Driver with 1 Batteries 4100ipm
- Makita TD003GZ01 - Cordless Impact Driver with 1 Batteries 4100ipm
- Makita DTS141ZJ - Cordless Impact Driver with 1 Batteries 2700ipm
- Bosch 0.601.9A6.976 - Cordless Impact Driver with 1 Batteries x 2 Ah 3100bpm
- DeWALT DCF860E1T-B1 - Cordless Impact Driver 20 V with 1 Batteries x 1.7 Ah
