DeWALT DCF860E1T-B1 - Cordless Impact Driver 20 V with 1 Batteries, 1.7 Ah
- RS Stock No.:
- 868-995
- Mfr. Part No.:
- DCF860E1T-B1
- Manufacturer:
- DeWALT
N
This image is representative of the product range
Subtotal (1 unit)*
SGD480.35
(exc. GST)
SGD523.58
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD480.35 |
*price indicative
- RS Stock No.:
- 868-995
- Mfr. Part No.:
- DCF860E1T-B1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Impact Driver | |
| Torque Rating | 282nm | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Battery Voltage | 20V | |
| Handle Type | Ergonomic Grip | |
| Chuck Size | 1/4in | |
| Power Rating | 20V | |
| Number of Batteries | 1 | |
| Chuck Type | 1/4 in Hex | |
| Series | DCF860E1T | |
| Battery Capacity | 1.7Ah | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Impact Driver | ||
Torque Rating 282nm | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Battery Voltage 20V | ||
Handle Type Ergonomic Grip | ||
Chuck Size 1/4in | ||
Power Rating 20V | ||
Number of Batteries 1 | ||
Chuck Type 1/4 in Hex | ||
Series DCF860E1T | ||
Battery Capacity 1.7Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DeWALT DCF850D2A-B1 - Cordless Impact Driver 20 V
- DeWALT DCF845N-B1 - Cordless Impact Driver 20 V
- DeWALT DCF850N-B1 - Cordless Impact Driver 20 V
- DeWALT DCF870N-B1 - Cordless Impact Driver 20 V
- DeWALT DCK211D2T-B1 - Cordless Impact Driver 12 V with 2 Batteries, 2.0 Ah
- DeWALT DCF805D2A-B1 - Cordless Impact Driver 12 V with 2 Batteries, 2.0 Ah
- DeWALT DCF860E2T-GB - Cordless Impact Driver, 1.7 Ah
- Bosch 0.601.9A6.976 - Cordless Impact Driver with 1 Batteries, 2 Ah 3100bpm
