DeWALT DCF850D2A-B1 - Cordless Impact Driver 20 V
- RS Stock No.:
- 868-994
- Mfr. Part No.:
- DCF850D2A-B1
- Manufacturer:
- DeWALT
N
This image is representative of the product range
Subtotal (1 unit)*
SGD389.85
(exc. GST)
SGD424.94
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD389.85 |
*price indicative
- RS Stock No.:
- 868-994
- Mfr. Part No.:
- DCF850D2A-B1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Impact Driver | |
| Corded/Cordless | Cordless | |
| Torque Rating | 205nm | |
| Motor Type | Brushless | |
| Speed | 3250rpm | |
| Battery Voltage | 20V | |
| Power Rating | 20V | |
| Chuck Size | 1/4in | |
| Handle Type | Ergonomic Grip | |
| Chuck Type | 1/4 in Hex | |
| Series | DCF850D2A | |
| Weight | 950g | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Impact Driver | ||
Corded/Cordless Cordless | ||
Torque Rating 205nm | ||
Motor Type Brushless | ||
Speed 3250rpm | ||
Battery Voltage 20V | ||
Power Rating 20V | ||
Chuck Size 1/4in | ||
Handle Type Ergonomic Grip | ||
Chuck Type 1/4 in Hex | ||
Series DCF850D2A | ||
Weight 950g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DeWALT DCF845N-B1 - Cordless Impact Driver 20 V
- DeWALT DCF850N-B1 - Cordless Impact Driver 20 V
- DeWALT DCF870N-B1 - Cordless Impact Driver 20 V
- DeWALT DCF860E1T-B1 - Cordless Impact Driver 20 V with 1 Batteries, 1.7 Ah
- DeWALT DCK211D2T-B1 - Cordless Impact Driver 12 V with 2 Batteries, 2.0 Ah
- DeWALT DCF805D2A-B1 - Cordless Impact Driver 12 V with 2 Batteries, 2.0 Ah
- DeWALT DCF870NT-XJ - Cordless Impact Driver
- DeWALT DCF887N-XJ - Cordless Impact Driver 290 W 3300bpm
