Makita DTD157Z - Cordless Impact Driver with 1 Batteries 4100ipm
- RS Stock No.:
- 866-669
- Mfr. Part No.:
- DTD157Z
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
SGD269.32
(exc. GST)
SGD293.56
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD269.32 |
*price indicative
- RS Stock No.:
- 866-669
- Mfr. Part No.:
- DTD157Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Impact Rate | 4100ipm | |
| Torque Rating | 140nm | |
| Product Type | Impact Driver | |
| Corded/Cordless | Cordless | |
| Speed | 3000rpm | |
| Sound Level | 106dBA | |
| Motor Type | Brushless | |
| Battery Voltage | 18V | |
| Chuck Size | 0.25in | |
| Number of Batteries | 1 | |
| Chuck Type | Hex | |
| Overall Length | 133mm | |
| Overall Width | 81mm | |
| Overall Height | 232mm | |
| Series | DTD | |
| Weight | 1.5kg | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Impact Rate 4100ipm | ||
Torque Rating 140nm | ||
Product Type Impact Driver | ||
Corded/Cordless Cordless | ||
Speed 3000rpm | ||
Sound Level 106dBA | ||
Motor Type Brushless | ||
Battery Voltage 18V | ||
Chuck Size 0.25in | ||
Number of Batteries 1 | ||
Chuck Type Hex | ||
Overall Length 133mm | ||
Overall Width 81mm | ||
Overall Height 232mm | ||
Series DTD | ||
Weight 1.5kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita impact driver delivers powerful fastening with a brushless motor, optimised for efficiency. Featuring a Compact design, it caters to various driving tasks with multiple modes tailored for enhanced performance.
Brushless motor optimises battery energy use for extended run time per charge
LED light improves visibility at the work site
XPT technology enhances dust and water resistance for harsh conditions
Anti-wobbling bit structure ensures reliable fastening
Related links
- Makita TD003GZ01 - Cordless Impact Driver with 1 Batteries 4100ipm
- Makita DTL061Z - Cordless Impact Driver with 1 Batteries 3000ipm
- Makita DTD173Z - Cordless Impact Driver with 1 Batteries 3800ipm
- Makita DTD152Z - Cordless Impact Driver with 1 Batteries 3500ipm
- Makita TD004GZ01 - Cordless Impact Driver with 1 Batteries 3900ipm
- Makita DTS141ZJ - Cordless Impact Driver with 1 Batteries 2700ipm
- Bosch 0.601.9A6.976 - Cordless Impact Driver with 1 Batteries x 2 Ah 3100bpm
- DeWALT DCF860E1T-B1 - Cordless Impact Driver 20 V with 1 Batteries x 1.7 Ah
