Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 840 mm x 330mm

Subtotal (1 unit)*

SGD401.18

(exc. GST)

SGD437.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD401.18

*price indicative

RS Stock No.:
258-096
Mfr. Part No.:
283844 XAP020808
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Plinth Kit

Product Type

Enclosure Accessory

Length

840mm

For Use With

Control centres XVTL, Accessory

Width

330mm

Material

Steel

Height

210mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton xEnergy Main LV switchgear is engineered for versatility and efficiency in low-voltage applications. This comprehensive solution integrates seamlessly into your electrical infrastructure, providing exceptional performance and reliability. Crafted with a robust steel construction, the switchgear is designed to withstand the rigours of everyday use while ensuring compliance with contemporary safety standards. Its compact dimensions make it an ideal fit for various installation environments, ensuring optimal space utilisation. With its distinct grey finish, the product enhances the aesthetic appeal of your setup without compromising functionality. This model not only simplifies installation but also facilitates maintenance, allowing for easy access and minimal downtime. It's the perfect choice for both industrial and commercial contexts, where durability and efficiency are paramount.

Constructed from high-quality steel for enhanced durability

Designed to comply with RoHS directives for eco-friendliness

Compact size ensures adaptability to various installation spaces

Distinct grey finish complements modern industrial designs

Integrated load capacity supports up to 1500 kg for heavy-duty applications

Impact strength rated at IK10 for robust protection against external impacts

Easily accessible for quick maintenance and troubleshooting

Compatible with a variety of control centres for versatile operational use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy