Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 840 mm x 330mm

Subtotal (1 unit)*

SGD364.69

(exc. GST)

SGD397.51

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD364.69

*price indicative

RS Stock No.:
258-095
Mfr. Part No.:
283841 XAP020608
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Plinth Kit

Product Type

Enclosure Accessory

Length

840mm

For Use With

Accessory, Control centres XVTL

Width

330mm

Material

Steel

Height

210mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is engineered to deliver high performance and reliability in low voltage applications. This innovative switchgear solution features a robust plinth design, making it suitable for various installation environments. With dimensions measuring 200x600x800 mm, it is compact yet spacious enough to accommodate essential equipment. The product showcases an impactful grey finish that not only enhances aesthetic appeal but also ensures durability. Designed with maximum load capacity in mind, this switchgear meets the demands of modern electrical systems while adhering to strict compliance standards, including RoHS. The integrated functions make it an ideal choice for control centres, ensuring any setup is efficient and effective.

Equipped with a reliable plinth that supports heavy installations

Constructed from durable steel, ensuring long-lasting performance

Designed with a maximum load capacity of 1500 kg for diverse applications

Impact-resistant at IK10, providing protection against external forces

Compliant with RoHS standards for environmentally responsible usage

Offers versatile dimensions, catering to both width and depth requirements

Suitable for use in enclosure building, facilitating seamless integration

Incorporates a stylish grey colour that fits well in various settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy