Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 505 mm x 330mm

Subtotal (1 unit)*

SGD336.15

(exc. GST)

SGD366.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD336.15

*price indicative

RS Stock No.:
259-707
Mfr. Part No.:
283840 XAP020606
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Plinth Kit

Product Type

Enclosure Accessory

Length

505mm

For Use With

Accessory, Control centres XVTL

Width

330mm

Material

Steel

Height

210mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton innovative product, The Eaton xEnergy Main LV switchgear, epitomises cutting-edge design, making it an essential choice for any modern electrical installation. Engineered for reliability and efficiency, it integrates seamlessly into plinths, providing robust support for various applications. With a compact design measuring 200x600x600mm, this switchgear boasts a polished grey finish, ensuring it fits effortlessly within aesthetic spaces. It is crafted to meet stringent compliance standards, including RoHS, while offering a significant load capacity of up to 1500 kg, making it ideal for demanding environments. This versatile unit prioritises safety and durability, featuring impact resistance rated at IK10—perfect for industrial usage. The product’s commitment to excellence is reinforced by Eaton’s rich legacy, assuring customers of its quality and performance.

Constructed from high-quality steel for enhanced durability

Designed to accommodate various enclosure dimensions seamlessly

Features an impressive IK10 impact strength for added protection

Incorporates user-friendly installation processes to save time

Offers exceptional load-bearing capacity, making it highly versatile

Styled in a contemporary grey finish for a modern aesthetic

Compatible with numerous accessory types for expanded usability

Built with compliance to RoHS directives, ensuring environmental friendliness

Ideal for use in control centres and equipment-room settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy