Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 820 mm x 220mm

Subtotal (1 unit)*

SGD340.94

(exc. GST)

SGD371.62

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD340.94

*price indicative

RS Stock No.:
258-093
Mfr. Part No.:
283838 XAP020408
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Plinth Kit

Length

820mm

For Use With

Control centres XVTL, Accessory

Width

220mm

Material

Steel

Height

210mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is engineered for reliability and efficiency, offering cutting-edge solutions for low-voltage power distribution. This robust equipment is designed for use in control centres and is optimised for maximum load capacity, ensuring strength and durability in demanding environments. Its sleek grey finish not only enhances aesthetic appeal but also integrates seamlessly within various industrial settings. With comprehensive safety compliance, including RoHS standards, it guarantees environmental responsibility. The thoughtfully crafted specifications ensure that it meets the dynamic needs of modern infrastructure, making it an exceptional choice for professionals seeking advanced switchgear solutions.

Constructed from high-quality steel for enhanced durability

Grey colour complements various facility designs

Large load capacity allows for versatile application

Compact dimensions ensure efficient space utilisation

IK10 rated for excellent impact resistance

Suitable for both length and width requirements

Supports enclosure building with flexible configuration

Includes essential accessories for complete integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy