Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 800 mm x 230mm
- RS Stock No.:
- 258-097
- Mfr. Part No.:
- 283847 XAP021008
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD413.86
(exc. GST)
SGD451.11
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD413.86 |
*price indicative
- RS Stock No.:
- 258-097
- Mfr. Part No.:
- 283847 XAP021008
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plinth Kit | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | Control centres XVTL, Accessory | |
| Width | 230mm | |
| Material | Steel | |
| Height | 210mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plinth Kit | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With Control centres XVTL, Accessory | ||
Width 230mm | ||
Material Steel | ||
Height 210mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed to offer unparalleled performance and reliability in low voltage applications. Engineered with a focus on safety and efficiency, this switchgear ensures seamless integration into a variety of systems while maximising operational integrity. Featuring robust construction and state-of-the-art technology, it plays an essential role in controlling and distributing electrical power effectively. Its compact footprint combined with generous load capacity makes it ideal for installations where space is at a premium. With compliance to RoHS standards, this switchgear proves to be an environmentally responsible choice for modern electrical solutions.
Constructed from durable steel for long-lasting performance
Impact strength rating of IK10 ensures resilience in harsh environments
Plinth design allows for optimal system integration and stability
Designed to handle a maximum load capacity of 1500 kg
Suitable for modular enclosure building for a streamlined installation process
Conforms to stringent RoHS regulations, promoting eco-friendliness
Features a sleek grey finish, providing a professional aesthetic
Related links
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 1 m x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 800 mm x 220mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 820 mm x 220mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 840 mm x 330mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 800 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 400 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 115 mm x 315 mm x 230mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 505 mm x 330mm
