Eaton xEnergy Light Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 505 mm x 330mm

Subtotal (1 unit)*

SGD309.18

(exc. GST)

SGD337.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD309.18

*price indicative

RS Stock No.:
259-450
Mfr. Part No.:
283839 XLSPH264
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Plinth Kit

Product Type

Enclosure Accessory

Length

505mm

For Use With

Control centres XVTL, Accessory

Width

330mm

Material

Steel

Height

210mm

Colour

Grey

Series

xEnergy Light

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton exceptional plinth is designed to elevate the performance and stability of your electrical installations. Crafted from robust steel and finished in a sleek grey, it provides a reliable base for Eaton's xEnergy Light LV systems and switchgear. With detailed attention to specifications, this product measures 600mm in width, 400mm in depth, and stands at a height of 200mm. The plinth is not only aesthetically appealing but also engineered for impressive load capacities, ensuring that it can support heavy equipment with ease. Its durable powder-spray paint finish in RAL 7035 grants it added protection while maintaining a professional appearance. Suitable for a range of environments, the product stands compliant with RoHS directives, assuring users of its eco-friendly design. Ideal for use in various electrical and automation settings, this plinth combines practicality with essential safety features, making it a fundamental component for any modern installation.

Constructed from high-quality steel for enhanced durability

Finished in a stylish grey for a professional appearance

Engineered to support heavy loads effortlessly

Complies with RoHS directives for an environmentally friendly solution

Designed specifically for use with Eaton's xEnergy Light systems

Provides a strong foundation for secure electrical installations

Impact-resistant with an IK10 rating for added reliability

Easy to install, saving both time and effort in setup

Compatible with standard electrical cabinet sizes for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy