Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 800 mm x 220mm
- RS Stock No.:
- 259-708
- Mfr. Part No.:
- 283843 XAP020806
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD371.03
(exc. GST)
SGD404.42
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD371.03 |
*price indicative
- RS Stock No.:
- 259-708
- Mfr. Part No.:
- 283843 XAP020806
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plinth Kit | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | Control centres XVTL, Accessory | |
| Width | 220mm | |
| Material | Steel | |
| Height | 210mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plinth Kit | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With Control centres XVTL, Accessory | ||
Width 220mm | ||
Material Steel | ||
Height 210mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Main LV switchgear is expertly designed for versatility and reliability in low voltage applications. The robust construction features dimensions of 200x800x600mm, making it an ideal choice for both industrial and commercial settings. Finished in a sleek grey, this switchgear not only ensures functionality but also blends seamlessly into modern environments. Built from high-quality steel, it is engineered to meet stringent compliance standards, providing peace of mind for users. With a substantial load capacity of 1500 kg, it is well-equipped to handle demanding tasks, while the IK10 impact strength ensures resilience against potential physical impacts. This switchgear serves as a vital component in efficient power distribution, embodying the trusted excellence associated with Eaton, and is geared towards supporting varied control centre applications.
Meets RoHS compliance standards for environmentally responsible performance
Designed to withstand impacts with IK10 rating for enhanced durability
Suitable for a range of enclosure building configurations for maximum flexibility
Features a plinth accessory type for added stability and support
Constructed from robust steel to ensure long-lasting use
Compact dimensions allow for efficient use of space in installations
Related links
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 820 mm x 220mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 800 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 840 mm x 330mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 1 m x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 800 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 115 mm x 315 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 115 mm x 810 mm x 210mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 400 mm x 230mm
