Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 115 mm x 810 mm x 210mm
- RS Stock No.:
- 259-706
- Mfr. Part No.:
- 283832 XAP011006
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD244.21
(exc. GST)
SGD266.19
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD244.21 |
*price indicative
- RS Stock No.:
- 259-706
- Mfr. Part No.:
- 283832 XAP011006
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plinth Kit | |
| Product Type | Enclosure Accessory | |
| Length | 810mm | |
| For Use With | Control centres XVTL, Accessory | |
| Width | 210mm | |
| Material | Steel | |
| Height | 115mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plinth Kit | ||
Product Type Enclosure Accessory | ||
Length 810mm | ||
For Use With Control centres XVTL, Accessory | ||
Width 210mm | ||
Material Steel | ||
Height 115mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Main LV switchgear represents a robust and innovative solution for your power management needs. Designed with precision engineering, this switchgear is not just about performance but also about longevity and reliability. Constructed from high-quality steel and featuring a sleek grey finish, it integrates seamlessly into any installation. The compact dimensions of 1000mm in width, 600mm in depth, and a height of 115mm make this switchgear optimally sized for various applications, ensuring it occupies minimal space while delivering maximum functionality. This unit's advanced design incorporates impressive load capacities and compliance with essential standards, making it an indispensable asset for modern electrical systems. Moreover, the IK10 impact strength rating guarantees resilience against harsh environments, ensuring peace of mind for users.
Compact dimensions allow for flexible installation in various spaces
High load capacity supports demanding electrical applications
Crafted from durable steel for longevity and resistance to wear
Stylish grey finish enhances aesthetic appeal in any environment
IK10 rating ensures protection against mechanical impacts
Compliant with RoHS directives, promoting environmental responsibility
Designed to support enclosure building requirements seamlessly
Comprehensive accessory options enhance operational capabilities
Related links
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 115 mm x 810 mm x 205mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 115 mm x 315 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 1.025 m x 210mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 840 mm x 330mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 800 mm x 220mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 800 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 820 mm x 220mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 1 m x 230mm
