Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 115 mm x 810 mm x 205mm
- RS Stock No.:
- 259-447
- Mfr. Part No.:
- 283833 XAP011008
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD274.32
(exc. GST)
SGD299.01
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD274.32 |
*price indicative
- RS Stock No.:
- 259-447
- Mfr. Part No.:
- 283833 XAP011008
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Plinth Kit | |
| Length | 810mm | |
| For Use With | Accessory, Control centres XVTL | |
| Width | 205mm | |
| Material | Steel | |
| Height | 115mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Plinth Kit | ||
Length 810mm | ||
For Use With Accessory, Control centres XVTL | ||
Width 205mm | ||
Material Steel | ||
Height 115mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Main LV switchgear from Eaton redefines efficiency and reliability in low-voltage applications. Designed to streamline your electrical infrastructure, this product excels with its robust construction and compact dimensions, making it an ideal choice for various installations. With proven compliance to industry standards, this switchgear promises to uphold the highest safety and operational metrics. Its innovative plinth base offers enhanced stability, while the durable steel material ensures longevity in demanding environments. The xEnergy range is crafted for seamless integration, effectively accommodating diverse infrastructural needs across commercial and industrial sectors.
Engineered for low-voltage applications and optimised for reliability
Compact design ensures minimal space utilisation while maximizing performance
Durability guaranteed through high-quality steel construction
Compatibility with various control centres enhances operational flexibility
Exceptional load capacity supports extensive configurations with ease
Standardised dimensions simplify installation and ensure seamless fit
RoHS compliant, demonstrating commitment to environmental standards
Offered in a neutral grey finish to blend with any workspace décor
Related links
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 115 mm x 1.01 m x 205mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 115 mm x 810 mm x 210mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 115 mm x 1.015 m x 200mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 115 mm x 315 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit 115 mm x 910 mm x 205mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 400 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 855 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 610 mm x 235mm
