Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 115 mm x 1.01 m x 205mm
- RS Stock No.:
- 258-092
- Mfr. Part No.:
- 283835 XAP011208
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD323.47
(exc. GST)
SGD352.58
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD323.47 |
*price indicative
- RS Stock No.:
- 258-092
- Mfr. Part No.:
- 283835 XAP011208
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plinth Kit | |
| Product Type | Enclosure Accessory | |
| Length | 1.01m | |
| For Use With | Accessory, Control centres XVTL | |
| Width | 205mm | |
| Material | Steel | |
| Height | 115mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plinth Kit | ||
Product Type Enclosure Accessory | ||
Length 1.01m | ||
For Use With Accessory, Control centres XVTL | ||
Width 205mm | ||
Material Steel | ||
Height 115mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear presents a robust solution designed to meet the demands of modern electrical installations. Crafted for reliability, this switchgear combines innovative engineering with stringent safety standards. With its compact design, measuring 100x1200x800mm and finished in a sleek grey, it seamlessly integrates into various architectural environments. This switchgear offers excellent performance amidst the complexities of low-voltage applications. Built with high-quality steel, it ensures long-lasting durability while its IK10 impact strength provides enhanced protection against physical impacts. This is an ideal choice for control centres and accessory applications, ensuring optimal power management with energy efficiency in mind.
Designed for versatility in modern electrical installations
Compact dimensions make it suitable for varied environments
Crafted from high-quality steel for enhanced longevity
Achieves IK10 impact strength rating for superior protection
Excellent load capacity of up to 1500 kg
RoHS compliant, adhering to safety and environmental standards
Compatible with a range of accessories for customised solutions
Optimal for use in control centres, ensuring efficient power distribution
Related links
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 115 mm x 810 mm x 205mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 115 mm x 1.015 m x 200mm
- Eaton xEnergy Main Series Steel Plinth Kit 115 mm x 1.16 m x 205mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 855 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 400 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 610 mm x 235mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 615 mm x 235mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 800 mm x 230mm
