Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 115 mm x 1.015 m x 200mm
- RS Stock No.:
- 257-096
- Mfr. Part No.:
- 283834 XAP011206
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD290.16
(exc. GST)
SGD316.27
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD290.16 |
*price indicative
- RS Stock No.:
- 257-096
- Mfr. Part No.:
- 283834 XAP011206
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Plinth Kit | |
| Length | 1.015m | |
| For Use With | Accessory, Control centres XVTL | |
| Width | 200mm | |
| Material | Steel | |
| Height | 115mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Plinth Kit | ||
Length 1.015m | ||
For Use With Accessory, Control centres XVTL | ||
Width 200mm | ||
Material Steel | ||
Height 115mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Main LV switchgear is an exceptional solution designed to meet the growing demands of modern electrical systems. Crafted with precision, this product offers unmatched reliability and performance in a compact design. Its robust structure ensures optimal load management and safety, making it suitable for a variety of applications. The switchgear integrates seamlessly into existing setups, providing a sophisticated control centre that is as efficient as it is versatile. Its sleek grey finish not only complements any environment but also enhances durability, ensuring longevity even in challenging conditions. By prioritising compliance with RoHS standards, this switchgear reflects Eaton's commitment to sustainability and quality. Perfectly tailored for enclosure building, The Eaton xEnergy Main LV switchgear stands out in both functionality and aesthetic, making it a pivotal choice for those seeking innovation and excellence in electrical solutions.
Compact dimensions enable easy installation in tight spaces
Durable steel construction enhances structural integrity and longevity
Enhanced impact strength rated at IK10 for added resilience
Designed for high load capacity, maximising efficiency in demanding environments
Sleek and professional grey appearance fits well within any setting
RoHS compliant design promotes environmentally responsible choices
Suitable for enclosure building, offering versatility in usage
Related links
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 115 mm x 810 mm x 205mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 115 mm x 1.01 m x 205mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 115 mm x 315 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 115 mm x 810 mm x 210mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 855 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 400 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 610 mm x 235mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 615 mm x 235mm
