Milwaukee MXF DR255TV Cordless Drill 60 mm
- RS Stock No.:
- 783-962
- Mfr. Part No.:
- MXF DR255TV
- Manufacturer:
- Milwaukee
N
Subtotal (1 unit)*
SGD2,310.32
(exc. GST)
SGD2,518.25
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD2,310.32 |
*price indicative
- RS Stock No.:
- 783-962
- Mfr. Part No.:
- MXF DR255TV
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cordless Drill | |
| Corded/Cordless | Cordless | |
| Series | MXF DR255TV | |
| Chuck Size | 60mm | |
| Overall Length | 467mm | |
| Standards/Approvals | No | |
| Overall Height | 892mm | |
| Weight | 13.2kg | |
| Overall Width | 276mm | |
| Battery Supplied | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cordless Drill | ||
Corded/Cordless Cordless | ||
Series MXF DR255TV | ||
Chuck Size 60mm | ||
Overall Length 467mm | ||
Standards/Approvals No | ||
Overall Height 892mm | ||
Weight 13.2kg | ||
Overall Width 276mm | ||
Battery Supplied No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Milwaukee MX Cordless
- Milwaukee M12 SDS Plus Cordless 1200rpm
- Milwaukee MX FUEL MXF COS350G2-0 350 mm 5370rpm
- Milwaukee M18 SDS Plus Cordless 18 V 380rpm
- Milwaukee M12 Cordless 12 V 10 mm 12 nm 800rpm
- Milwaukee M18 Keyed Cordless, AC 18 V 13 mm 400rpm
- Milwaukee M12 FPD2 All Metal Cordless 12 V 13 mm 45 nm
- Milwaukee M18 FPD Metal 18 V 13 mm 158 nm 500rpm
