Milwaukee MX FUEL MXF COS350G2-0 350 mm Saw 5370rpm

N

Subtotal (1 unit)*

SGD3,219.01

(exc. GST)

SGD3,508.72

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD3,219.01

*price indicative

RS Stock No.:
783-961
Mfr. Part No.:
MXF COS350G2-0 ASIA
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Saw

Speed

5370rpm

Arbor Diameter

27mm

Blade Diameter

350mm

Overall Length

792.48mm

Weight

13.3kg

Series

MX FUEL

Overall Width

254mm

Overall Height

403.86mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy