Kern KFP 150V20M Platform Weighing Scale, 60kg Weight Capacity

N

This image is representative of the product range

Subtotal (1 unit)*

SGD678.94

(exc. GST)

SGD740.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD678.94

*price indicative

RS Stock No.:
920-741
Mfr. Part No.:
KFP 150V20M
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

60kg

Product Type

Weighing Scale

Scale Type

Platform

Weigh Pan Width

400mm

Weighing Modes

g

Weigh Pan Height

127mm

Weigh Pan Length

500mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

REACH

Net Weight

7kg

Model Number

KFP 150V20M

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern platform scale offers precise weight measurements, seamlessly integrating a stainless steel weighing plate with a sturdy painted steel base, designed for durability and functionality in various environments.

IP65-rated load cell ensures protection against dust and water splashes

Weighing capacity ranges from 60 kg to 150 kg for versatile use

Adjustable levelling feet enable stability on uneven surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy