Kern KBP 60V20M Platform Weighing Scale, 60kg Weight Capacity
- RS Stock No.:
- 920-719
- Mfr. Part No.:
- KBP 60V20M
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD376.28
(exc. GST)
SGD410.15
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD376.28 |
*price indicative
- RS Stock No.:
- 920-719
- Mfr. Part No.:
- KBP 60V20M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 60kg | |
| Product Type | Weighing Scale | |
| Scale Type | Platform | |
| Weigh Pan Height | 110mm | |
| Weigh Pan Length | 400mm | |
| Weigh Pan Width | 300mm | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | kg | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH | |
| Net Weight | 8kg | |
| Model Number | KBP 60V20M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 60kg | ||
Product Type Weighing Scale | ||
Scale Type Platform | ||
Weigh Pan Height 110mm | ||
Weigh Pan Length 400mm | ||
Weigh Pan Width 300mm | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes kg | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH | ||
Net Weight 8kg | ||
Model Number KBP 60V20M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern platform scale designed for precision weighing in various industrial settings, featuring a robust stainless steel weighing plate and reliable load cell technology for accurate results.
Weighing capacity up to 60 kg ensures versatility for multiple applications
IP65 protection against dust and water splashes enables use in harsh environments
Readability of 2 g provides precise measurements for improved accuracy
Compact packaging dimensions of 870x460x190 mm facilitate easy storage and transport
Single-cell construction ensures consistent performance without compromising reliability
Related links
- Kern KFP 60V20M Platform Weighing Scale, 60kg Weight Capacity
- Kern KBP 60V20LM Platform Weighing Scale, 60kg Weight Capacity
- Kern KFP 60V40LM Platform Weighing Scale, 60kg Weight Capacity
- Kern DS 60K0.2 Platform Weighing Scale, 60kg Weight Capacity
- Kern KFP 150V20LM Platform Weighing Scale, 60kg Weight Capacity
- Kern EOC 60K-3A Platform Weighing Scale, 60kg Weight Capacity
- Kern DE 60K10D Platform Weighing Scale, 60kg Weight Capacity
- Kern KGP 60K-3L Platform Weighing Scale, 60kg Weight Capacity
