Kern KFP 60V20M Platform Weighing Scale, 60kg Weight Capacity
- RS Stock No.:
- 863-580
- Mfr. Part No.:
- KFP 60V20M
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD539.88
(exc. GST)
SGD588.47
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD539.88 |
*price indicative
- RS Stock No.:
- 863-580
- Mfr. Part No.:
- KFP 60V20M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 60kg | |
| Product Type | Weighing Scale | |
| Scale Type | Platform | |
| Weigh Pan Width | 300mm | |
| Weighing Modes | g | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 117mm | |
| Weigh Pan Length | 400mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH | |
| Net Weight | 7kg | |
| Model Number | KFP 60V20M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 60kg | ||
Product Type Weighing Scale | ||
Scale Type Platform | ||
Weigh Pan Width 300mm | ||
Weighing Modes g | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 117mm | ||
Weigh Pan Length 400mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH | ||
Net Weight 7kg | ||
Model Number KFP 60V20M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern platform scale designed for precision weighing. This model features a stainless steel weighing plate and a painted steel base, ensuring durability and reliability in various conditions.
IP65 protection ratings safeguard against dust and water splashes
Weighing options of 30 kg and 60 kg for versatility in measurements
Readability of 2 g with a minimum weight of 200 g for accurate results
Equipped with a silicone-coated aluminium load cell for enhanced longevity
Adjustable levelling feet for stable placements on uneven surfaces
Related links
- Kern KBP 60V20M Platform Weighing Scale, 60kg Weight Capacity
- Kern KFP 60V40LM Platform Weighing Scale, 60kg Weight Capacity
- Kern KFP 150V20LM Platform Weighing Scale, 60kg Weight Capacity
- Kern KFP 60V20LM Platform Weighing Scale, 60kg Weight Capacity
- Kern KFP 60V40M Platform Weighing Scale, 60kg Weight Capacity
- Kern KFP 150V20M Platform Weighing Scale, 60kg Weight Capacity
- Kern KFP 60V30M Platform Weighing Scale, 60kg Weight Capacity
- Kern DS 60K0.2 Platform Weighing Scale, 60kg Weight Capacity
