Kern KFP 60V40M Platform Weighing Scale, 60kg Weight Capacity

N

This image is representative of the product range

Subtotal (1 unit)*

SGD1,227.00

(exc. GST)

SGD1,337.43

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,227.00

*price indicative

RS Stock No.:
863-016
Mfr. Part No.:
KFP 60V40M
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

60kg

Product Type

Weighing Scale

Scale Type

Platform

Weigh Pan Height

123mm

Weigh Pan Length

400mm

Minimum Operating Temperature

-10°C

Weighing Modes

g

Weigh Pan Width

300mm

Maximum Operating Temperature

40°C

Net Weight

10kg

Standards/Approvals

REACH

Model Number

KFP 60V40M

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern platform scale designed to provide precise weighing with a robust stainless steel design, ensuring durability and reliability in various environments.

IP protection ratings for load cell ensure durability in challenging conditions

Single-cell construction optimises accuracy and stability during weighing

Weighing capacity of 60 kg meets diverse measurement needs

Readability of 5 g provides precise measurements for various applications

Dimensions of 400x300 mm enable versatile usage due to generous weighing surface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy