Kern KFP 60V40LM Platform Weighing Scale, 60kg Weight Capacity
- RS Stock No.:
- 863-015
- Mfr. Part No.:
- KFP 60V40LM
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,390.60
(exc. GST)
SGD1,515.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,390.60 |
*price indicative
- RS Stock No.:
- 863-015
- Mfr. Part No.:
- KFP 60V40LM
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 60kg | |
| Scale Type | Platform | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | g | |
| Weigh Pan Length | 500mm | |
| Weigh Pan Width | 400mm | |
| Weigh Pan Height | 126mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 11kg | |
| Standards/Approvals | REACH | |
| Model Number | KFP 60V40LM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 60kg | ||
Scale Type Platform | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes g | ||
Weigh Pan Length 500mm | ||
Weigh Pan Width 400mm | ||
Weigh Pan Height 126mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 11kg | ||
Standards/Approvals REACH | ||
Model Number KFP 60V40LM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern platform scale designed for precise weighing applications, constructed entirely from stainless steel to ensure durability and reliability in various environments.
IP68 and IP69K protection for the load cell ensures durability in harsh conditions
Adjustable levelling feet provide stability on uneven surfaces
Weighing capacity of 60 kg accommodates heavy loads with ease
Related links
- Kern KFP 150V20LM Platform Weighing Scale, 60kg Weight Capacity
- Kern KFP 60V20M Platform Weighing Scale, 60kg Weight Capacity
- Kern KFP 60V20LM Platform Weighing Scale, 60kg Weight Capacity
- Kern KFP 60V40M Platform Weighing Scale, 60kg Weight Capacity
- Kern KFP 150V20M Platform Weighing Scale, 60kg Weight Capacity
- Kern KFP 60V30M Platform Weighing Scale, 60kg Weight Capacity
- Kern DS 60K0.2 Platform Weighing Scale, 60kg Weight Capacity
- Kern EOC 60K-3A Platform Weighing Scale, 60kg Weight Capacity
