Kern KFP 60V30M Platform Weighing Scale, 60kg Weight Capacity

N

This image is representative of the product range

Subtotal (1 unit)*

SGD1,243.36

(exc. GST)

SGD1,355.26

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,243.36

*price indicative

RS Stock No.:
863-581
Mfr. Part No.:
KFP 60V30M
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

60kg

Scale Type

Platform

Weigh Pan Length

400mm

Weigh Pan Height

111mm

Minimum Operating Temperature

-10°C

Weighing Modes

g

Weigh Pan Width

300mm

Maximum Operating Temperature

40°C

Net Weight

8kg

Standards/Approvals

REACH

Model Number

KFP 60V30M

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern platform scale integrates a robust design with completely stainless steel construction, ensuring exceptional durability. Ideal for various weighing functions, this device provides reliable readings for a maximum capacity of 60 kg.

IP67 protection for enhanced durability in various environments

Conformity assessment available, ensuring compliance with regulations

Verification scale interval of 20 g for precise measurements

Compact dimensions of 400x300 mm for versatile placement

Single-cell platform construction for consistent performance

Adjustable levelling feet for stable operation on uneven surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy