Kern SW-A03 Cover, For Use With: Weighing Scale
- RS Stock No.:
- 921-088
- Mfr. Part No.:
- SW-A03
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD82.32
(exc. GST)
SGD89.73
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD82.32 |
*price indicative
- RS Stock No.:
- 921-088
- Mfr. Part No.:
- SW-A03
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Cover | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Cover | ||
Product Type Weighing Scale Accessory | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern foam protective cover designed to shield level measurement instruments from environmental impact and damage, ensuring reliable operation and durability in various conditions.
Constructed from Durable plastic for long-lasting performance
Compact dimensions of 90x90x90 mm fit standard level measurement devices
Weighs approximately 0.05 kg, facilitating easy handling
Convenient packaging dimensions of 90x90x90 mm for efficient shipping
Related links
- Kern SW-A05 Stand, For Use With: Weighing Scale
- Kern PCB-A03 Cover, For Use With: Weighing Scale
- Kern DBS-A03 Cover, For Use With: Weighing Scale
- Kern PBS-A03 Accessories, For Use With: Weighing Scale
- Kern SFE-A03 Stand, For Use With: Weighing Scale
- Kern PCD-A03 Stand, For Use With: Weighing Scale
- Kern PES-A03 Hook, For Use With: Weighing Scale
- Kern EOC-A03 Mounting Accessory, For Use With: Weighing Scale
