Kern SW-A05 Stand, For Use With: Weighing Scale

N

Subtotal (1 unit)*

SGD122.62

(exc. GST)

SGD133.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD122.62

*price indicative

RS Stock No.:
921-090
Mfr. Part No.:
SW-A05
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Stand

For Use With

Weighing Scale

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern tripod designed for precise measurements, facilitating stability and accuracy in various measurement applications. Its robust construction ensures reliability in demanding environments.

Dimensions completely mounted at 1240x600x600 mm for optimal functionality

Constructed from lightweight aluminium for enhanced portability

Packaging dimensions of 430x90x90 mm ensure efficient shipping and storage

Net weight of approximate 0,65 kg makes it easy to handle

REACH classification confirms no prohibited substances are present

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy