Kern SFE-A01 Stand, For Use With: Weighing Scale
- RS Stock No.:
- 921-063
- Mfr. Part No.:
- SFE-A01
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD122.62
(exc. GST)
SGD133.66
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD122.62 |
*price indicative
- RS Stock No.:
- 921-063
- Mfr. Part No.:
- SFE-A01
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Stand | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Stand | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stand designed to elevate your display device, providing an adjustable viewing experience with its inclining feature. Made for balance and stability, it is Ideal for various settings.
Stand height reaches 200 mm, Ideal for optimal visibility
Inclination feature allows for customizable angles
Compact packaging dimensions of 195x250x85 mm for convenience
Shipping weight is approximately 0.8 kg, ensuring ease of transport
Constructed to support a net weight of about 0.65 kg
Related links
- Kern SFB-A01 Stand, For Use With: Weighing Scale
- Kern IXC-A01 Stand, For Use With: Weighing Scale
- Kern SXC-A01 Stand, For Use With: Weighing Scale
- Kern SFE-A03 Stand, For Use With: Weighing Scale
- Kern SFE-A02 Stand, For Use With: Weighing Scale
- Kern IXC-A02 Stand, For Use With: Weighing Scale
- Kern EOC-A05 Stand, For Use With: Weighing Scale
- Kern SFE 6K-3NM Platform Weighing Scale, 6kg Weight Capacity
