Kern IXC-A01 Stand, For Use With: Weighing Scale

N

Subtotal (1 unit)*

SGD192.67

(exc. GST)

SGD210.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD192.67

*price indicative

RS Stock No.:
920-368
Mfr. Part No.:
IXC-A01
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Stand

For Use With

Weighing Scale

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern stand elevates display devices, designed for a height-adjustable experience for optimal visibility and ergonomics, catering to various settings and preferences.

Stand height is approximately 330 mm for versatile adjustments

Constructed from lacquered steel, ensuring durability and stability

Packaging dimensions of 440x180x110 mm, optimising shipping efficiency

Net weight is approximately 1.2 kg, making it easy to handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy