Kern SFE-A03 Stand, For Use With: Weighing Scale

N

Subtotal (1 unit)*

SGD148.89

(exc. GST)

SGD162.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD148.89

*price indicative

RS Stock No.:
921-083
Mfr. Part No.:
SFE-A03
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Stand

For Use With

Weighing Scale

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern stand designed to elevate a display device, ensuring optimal visibility and comfort during use. Its adjustable height and inclination features make it Ideal for various settings.

Stand height is adjustable, reaching up to 600 mm for user convenience

Inclinable feature allows for custom angles, enhancing the viewing experience

Compact packaging dimensions of 180x640x148 mm facilitate easy transport

Lightweight design with a net weight of approximately 1.4 kg makes it portable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy