Kern PES-A03 Hook, For Use With: Weighing Scale
- RS Stock No.:
- 920-132
- Mfr. Part No.:
- PES-A03
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD80.57
(exc. GST)
SGD87.82
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD80.57 |
*price indicative
- RS Stock No.:
- 920-132
- Mfr. Part No.:
- PES-A03
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Hook | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Hook | ||
Product Type Weighing Scale Accessory | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Kern weighing device designed for underfloor weighing, providing accurate measurements in various settings. Its Compact packaging ensures ease of transport and storage, making it a versatile tool for weighing tasks.
Loop for underfloor weighing enhances measurement precision
Delivery time is exceptionally quick at just 1 day
Compact dimensions suitable for convenient storage (185x130x15 mm)
Lightweight design with a net weight of approximately 0.05 kg
Shipping method via parcel service ensures reliable delivery
Environmental compliance with no prohibited substances as per REACH classification
Related links
- Kern PES-A04 Cover, For Use With: Weighing Scale
- Kern PES-A04S05 Cover, For Use With: Weighing Scale
- Kern PES-A02 Interface Module, For Use With: Weighing Scale
- Kern EG-A07 Hook, For Use With: Weighing Scale
- Kern EG-A08 Hook, For Use With: Weighing Scale
- Kern 572-A03 Hook, For Use With: 572-57
- Kern PBS-A03 Accessories, For Use With: Weighing Scale
- Kern SFE-A03 Stand, For Use With: Weighing Scale
