Kern PES-A04S05 Cover, For Use With: Weighing Scale
- RS Stock No.:
- 920-135
- Mfr. Part No.:
- PES-A04S05
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD19.27
(exc. GST)
SGD21.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD19.27 |
*price indicative
- RS Stock No.:
- 920-135
- Mfr. Part No.:
- PES-A04S05
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Cover | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Cover | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Kern Protective Working Cover designed to safeguard instruments, ensuring their longevity and performance through effective protection against accidental damage and external elements.
Constructed specifically for KERN equipment, providing tailored protection
Lightweight design with a net weight of approximately 0.05 kg for easy handling
Compact dimensions of 200x170x80 mm, suitable for convenient storage
Shipping weight capped at 0.5 kg, reducing transportation costs
No prohibited substances, complying with REACH classification requirements
Related links
- Kern PES-A04 Cover, For Use With: Weighing Scale
- Kern PES-A03 Hook, For Use With: Weighing Scale
- Kern PES-A02 Interface Module, For Use With: Weighing Scale
- Kern PCB-A04S05 Cover, For Use With: Weighing Scale
- Kern EWJ-A04S05 Cover, For Use With: Weighing Scale
- Kern PCB-A05S05 Cover, For Use With: Weighing Scale
- Kern EWJ-A04 Cover, For Use With: Weighing Scale
- Kern PBS-A01 Cover, For Use With: Weighing Scale
