Kern EWJ-A04S05 Cover, For Use With: Weighing Scale
- RS Stock No.:
- 908-368
- Mfr. Part No.:
- EWJ-A04S05
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD19.27
(exc. GST)
SGD21.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD19.27 |
*price indicative
- RS Stock No.:
- 908-368
- Mfr. Part No.:
- EWJ-A04S05
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Cover | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Cover | ||
Product Type Weighing Scale Accessory | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Protective Working Cover designed for safeguarding delicate instruments during storage and transport. It ensures the longevity and reliability of your equipment through effective protection.
Protective working cover available in a set of 5 items
Dimensions of each cover are 250x250x250 mm
Weighs approximately 0.05 kg and has a gross weight of 0.10 kg
Quick delivery time of just 1 day
Shipping method is via parcel service, optimising delivery efficiency
Related links
- Kern EWJ-A04 Cover, For Use With: Weighing Scale
- Kern PCB-A04S05 Cover, For Use With: Weighing Scale
- Kern PES-A04S05 Cover, For Use With: Weighing Scale
- Kern PCB-A05S05 Cover, For Use With: Weighing Scale
- Kern PBS-A01 Cover, For Use With: Weighing Scale
- Kern PBS-A02 Cover, For Use With: Weighing Scale
- Kern RFB-A01 Cover, For Use With: Weighing Scale
- Kern FOB-A11S05 Cover, For Use With: Weighing Scale
