Kern FOB-A11S05 Cover, For Use With: Weighing Scale
- RS Stock No.:
- 920-358
- Mfr. Part No.:
- FOB-A11S05
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD19.27
(exc. GST)
SGD21.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD19.27 |
*price indicative
- RS Stock No.:
- 920-358
- Mfr. Part No.:
- FOB-A11S05
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Cover | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Cover | ||
Product Type Weighing Scale Accessory | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Protective Working Cover designed to safeguard items during handling and transport. This cover is essential for maintaining product integrity throughout its delivery process.
Includes 5 protective working covers for comprehensive safeguarding
Packaging dimensions are 250x250x250 mm for efficient storage
Net and gross weights are approximately 0.10 kg each, ensuring portability
Delivery time is rapid, typically within 1 day
Shipping weight totals 3.1 kg, providing substantial durability during transit
Related links
- Kern FOB-A05 Cover, For Use With: Weighing Scale
- Kern FOB-A11 Cover, For Use With: Weighing Scale
- Kern FOB-A12 Cover, For Use With: Weighing Scale
- Kern FOB-A12S05 Cover, For Use With: Weighing Scale
- Kern FOB-A13 Cover, For Use With: Weighing Scale
- Kern FOB-A13S05 Cover, For Use With: Weighing Scale
- Kern FOB-A05S05 Cover, For Use With: Weighing Scale
- Kern PCB-A05S05 Cover, For Use With: Weighing Scale
