Kern FOB-A05S05 Cover, For Use With: Weighing Scale
- RS Stock No.:
- 920-458
- Mfr. Part No.:
- FOB-A05S05
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD19.27
(exc. GST)
SGD21.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD19.27 |
*price indicative
- RS Stock No.:
- 920-458
- Mfr. Part No.:
- FOB-A05S05
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Cover | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Cover | ||
Product Type Weighing Scale Accessory | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Protective Working Cover designed to safeguard delicate items during handling and storage. It effectively shields your products, ensuring they remain in optimal condition.
Includes five items for comprehensive coverage
Dimensions of packaging 245x185x35 mm for streamlined storage
Net weight approximately 0.05 kg, making it easy to handle
Gross weight around 0.20 kg, ensuring a robust structure
Shipping weight and volume weight both capped at 0.3 kg for efficient logistics
Related links
- Kern FOB-A11S05 Cover, For Use With: Weighing Scale
- Kern FOB-A05 Cover, For Use With: Weighing Scale
- Kern FOB-A11 Cover, For Use With: Weighing Scale
- Kern FOB-A12 Cover, For Use With: Weighing Scale
- Kern FOB-A12S05 Cover, For Use With: Weighing Scale
- Kern FOB-A13 Cover, For Use With: Weighing Scale
- Kern FOB-A13S05 Cover, For Use With: Weighing Scale
- Kern PCB-A05S05 Cover, For Use With: Weighing Scale
