Kern EWJ-A04 Cover, For Use With: Weighing Scale
- RS Stock No.:
- 908-367
- Mfr. Part No.:
- EWJ-A04
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD61.30
(exc. GST)
SGD66.82
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD61.30 |
*price indicative
- RS Stock No.:
- 908-367
- Mfr. Part No.:
- EWJ-A04
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Cover | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Cover | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Protective Working Cover designed to shield equipment during operations. Its robust construction ensures durability while maintaining a lightweight profile suitable for various applications.
Made from A PET material for enhanced protection and longevity
Compact dimensions of 50x50x50 mm for easy storage and transport
Weighing only 0.05 kg net, this cover is light yet effective
Quick delivery time of just 1 day for urgent needs
Related links
- Kern EWJ-A04S05 Cover, For Use With: Weighing Scale
- Kern PES-A04 Cover, For Use With: Weighing Scale
- Kern PCB-A04 Cover, For Use With: Weighing Scale
- Kern PBS-A04 Accessories, For Use With: Weighing Scale
- Kern CFS-A04 Cable, For Use With: Weighing Scale
- Kern DS-A04 Stand, For Use With: Weighing Scale
- Kern EOC-A04 Mounting Accessory, For Use With: Weighing Scale
- Kern PCB-A05S05 Cover, For Use With: Weighing Scale
