Kern 572-A03 Hook, For Use With: 572-57
- RS Stock No.:
- 920-528
- Mfr. Part No.:
- 572-A03
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD52.55
(exc. GST)
SGD57.28
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD52.55 |
*price indicative
- RS Stock No.:
- 920-528
- Mfr. Part No.:
- 572-A03
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Hook | |
| Product Type | Weighing Scale Accessory | |
| For Use With | 572-57 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Hook | ||
Product Type Weighing Scale Accessory | ||
For Use With 572-57 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern hook for underfloor weighing designed for efficient measurements, ensuring accurate load handling suitable for various applications. Its robust construction allows for reliable performance with a nominal load capacity.
Material is metal, ensuring durability and strength
Nominal load capacity (WLL) is 24 kg for reliable performance
Compact dimensions of packaging at 25x15x2 mm facilitate easy storage
Net weight is approximately 0.05 kg for portability
Related links
- Kern PES-A03 Hook, For Use With: Weighing Scale
- Kern 572-57 Precision Balance Weighing Scale, 24kg Weight Capacity
- Kern 572-A05 Shield, For Use With: Weighing Accessories
- Kern 572-926 Cable, For Use With: YKV-02
- Kern 572-A02S05 Protective Cover, For Use With: Spare Parts
- Kern 572-A02 Protective Cover, For Use With: Spare Parts
- Kern 572-55 Precision Balance Weighing Scale, 20kg Weight Capacity
- Kern 572-35 Precision Balance Weighing Scale, 2.4kg Weight Capacity
