Kern 572-A05 Shield, For Use With: Weighing Accessories
- RS Stock No.:
- 920-529
- Mfr. Part No.:
- 572-A05
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD437.91
(exc. GST)
SGD477.32
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD437.91 |
*price indicative
- RS Stock No.:
- 920-529
- Mfr. Part No.:
- 572-A05
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Shield | |
| For Use With | Weighing Accessories | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Shield | ||
For Use With Weighing Accessories | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern large glass draught shield offers protection and easy access for weighing delicate items. Its thoughtful design accommodates smooth operation while safeguarding the balance from environmental interferences.
Large design with three sliding doors for convenient access
Constructed from Durable glass, ensuring clarity and strength
Dimensions: 150x140x130 mm for Compact fit
Weighs approximately 0.50 kg with a gross weight of 0.65 kg
Related links
- Kern EG-A03 Shield, For Use With: Weighing Scale
- Kern 572-A02 Protective Cover, For Use With: Spare Parts
- Kern 572-A03 Hook, For Use With: 572-57
- Kern 572-926 Cable, For Use With: YKV-02
- Kern 572-A02S05 Protective Cover, For Use With: Spare Parts
- Kern FEJ-A05 Stand, For Use With: Weighing Scale
- Kern PCD-A05 Cover, For Use With: Weighing Scale
- Kern DS-A05 Stand, For Use With: Weighing Scale
