Kern EG-A03 Shield, For Use With: Weighing Scale
- RS Stock No.:
- 863-228
- Mfr. Part No.:
- EG-A03
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD455.41
(exc. GST)
SGD496.40
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD455.41 |
*price indicative
- RS Stock No.:
- 863-228
- Mfr. Part No.:
- EG-A03
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Shield | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Shield | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern large glass draught shield provides a protective environment for weighing while ensuring easy access through its three sliding doors. designed for use in precision measurement tasks, it maximises convenience and functionality.
Large weighing space dimensions of 150x140x130 mm accommodate various items
Constructed from glass for durability while providing enhanced visibility
Three sliding doors ensure easy access to items during weighing
Designed with a rectangular draught shield to optimise weighing accuracy
Lightweight at approximate 1.4 kg, facilitating easy handling and placement
Related links
- Kern EG-A05 Cover, For Use With: Weighing Scale
- Kern EG-A09 Cover, For Use With: Weighing Scale
- Kern EG-A09S05 Cover, For Use With: Weighing Scale
- Kern EG-A05S05 Cover, For Use With: Weighing Scale
- Kern EG-A02 Cover, For Use With: Weighing Scale
- Kern EG-A07 Hook, For Use With: Weighing Scale
- Kern EG-A08 Hook, For Use With: Weighing Scale
- Kern ALJ-A03 Shield, For Use With: KERN ALJ
