Kern EG-A05 Cover, For Use With: Weighing Scale

N

Subtotal (1 unit)*

SGD61.30

(exc. GST)

SGD66.82

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD61.30

*price indicative

RS Stock No.:
863-229
Mfr. Part No.:
EG-A05
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Cover

Product Type

Weighing Scale Accessory

For Use With

Weighing Scale

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
JP
The Kern Protective Working Cover designed to provide a safe shield over keyboards and housing, ensuring protection against dust and other contaminants during periods of non-use.

Made from Durable plastic to withstand daily wear

Compact packaging dimensions of 235x190x40 mm for easy storage

Lightweight design with a net weight of approximately 0.05 kg

Quick delivery time of just 1 day for prompt service

Shipping weight includes packaging at 0.4 kg for efficient transportation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy