Kern PCB-A03 Cover, For Use With: Weighing Scale

N

Subtotal (1 unit)*

SGD61.30

(exc. GST)

SGD66.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD61.30

*price indicative

RS Stock No.:
920-997
Mfr. Part No.:
PCB-A03
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Cover

For Use With

Weighing Scale

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern Protective Working Cover serves to shield keyboards and housings from potential damage, ensuring longevity and maintaining cleanliness.

Manufactured from Durable A PET material

Designed for varying environmental conditions with a storage temperature range of -20 °C to 60 °C

Compact packaging dimensions of 250x170x45 mm facilitate convenient storage

Lightweight at approximately 0.05 kg, easy to handle

Efficient shipping with a gross weight of 0.20 kg and a shipping weight of 0.4 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy