Kern PCB-A02 Cover, For Use With: Weighing Scale
- RS Stock No.:
- 920-995
- Mfr. Part No.:
- PCB-A02
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD61.30
(exc. GST)
SGD66.82
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD61.30 |
*price indicative
- RS Stock No.:
- 920-995
- Mfr. Part No.:
- PCB-A02
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Cover | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Cover | ||
Product Type Weighing Scale Accessory | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Protective Working Cover designed to safeguard your keyboard and housing, ensuring durability and longevity. It is compatible with models featuring a weighing plate size of diameter 81 mm, providing practical and versatile protection.
Protective cover can be retrofitted for enhanced usability
Constructed from A PET material for durability
Ideal for models with diameter of 81 mm weighing plate size
Related links
- Kern PCB-A05S05 Cover, For Use With: Weighing Scale
- Kern PCB-A04S05 Cover, For Use With: Weighing Scale
- Kern PCB-A04 Cover, For Use With: Weighing Scale
- Kern PCB-A03S05 Cover, For Use With: Weighing Scale
- Kern FKB-A02 Cover, For Use With: Weighing Scale
- Kern CFS-A02 Cover, For Use With: Weighing Scale
- Kern PCB-A03 Cover, For Use With: Weighing Scale
- Kern PCB-A02S05 Cover, For Use With: Weighing Scale
