Kern CFS-A02 Cover, For Use With: Weighing Scale

N

Subtotal (1 unit)*

SGD61.30

(exc. GST)

SGD66.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD61.30

*price indicative

RS Stock No.:
920-192
Mfr. Part No.:
CFS-A02
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Cover

Product Type

Weighing Scale Accessory

For Use With

Weighing Scale

Standards/Approvals

REACH

COO (Country of Origin):
CN
The Kern protective working cover designed to safeguard your keyboard and housing. This robust cover serves as a reliable barrier against dust and potential damage during operation.

Dimensions: 320x330x100 mm, providing a snug fit

Packaging dimensions: 325x365x72 mm for efficient storage

Lightweight design, net weight approximately 0.05 kg

Shipping weight of 1.7 kg, ensuring easy transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy