Kern CFS-A02S05 Cover, For Use With: Weighing Scale
- RS Stock No.:
- 920-193
- Mfr. Part No.:
- CFS-A02S05
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD19.27
(exc. GST)
SGD21.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD19.27 |
*price indicative
- RS Stock No.:
- 920-193
- Mfr. Part No.:
- CFS-A02S05
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Cover | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Cover | ||
Product Type Weighing Scale Accessory | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern protective working cover designed to securely encase delicate items, ensuring their safety during transport and storage. It efficiently safeguards contents against environmental influences.
Accommodates dimensions of 320x330x100 mm
Comes packaged with a total of five covers
Lightweight at approx. 0.05 kg net weight
Shipping weight is efficiently calculated at 1.7 kg
Related links
- Kern CFS-A02 Cover, For Use With: Weighing Scale
- Kern CFS-A04 Cable, For Use With: Weighing Scale
- Kern CFS-A01 Interface Cable, For Use With: Weighing Scale
- Kern PCB-A02S05 Cover, For Use With: Weighing Scale
- Kern FEJ-A02S05 Cover, For Use With: Weighing Scale
- Kern FKB-A02S05 Cover, For Use With: Weighing Scale
- Kern PBS-A02S05 Cover, For Use With: Weighing Scale
- Kern ABT-A02S05 Protective Cover, For Use With: Weighing Scale
