Kern ABT-A02S05 Protective Cover, For Use With: Weighing Scale
- RS Stock No.:
- 920-539
- Mfr. Part No.:
- ABT-A02S05
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD19.27
(exc. GST)
SGD21.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD19.27 |
*price indicative
- RS Stock No.:
- 920-539
- Mfr. Part No.:
- ABT-A02S05
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Protective Cover | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Protective Cover | ||
Product Type Weighing Scale Accessory | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
The Kern protective working cover designed to safeguard your equipment while ensuring ease of handling and storage. It offers robust protection for your balance devices, keeping them in optimal condition.
Constructed from Durable A PET material
Designed to withstand storage temperatures ranging from -10 °C to 50 °C
Compact packaging dimensions of 120x220x30 mm facilitate easy storage
Lightweight at approximately 0.05 kg, ensuring convenience during transport
Related links
- Kern ABT-A02 Protective Cover, For Use With: Weighing Scale
- Kern ACS-A02S05 Protective Cover, For Use With: Weighing System
- Kern 572-A02S05 Protective Cover, For Use With: Spare Parts
- Kern CFS-A02S05 Cover, For Use With: Weighing Scale
- Kern PCB-A02S05 Cover, For Use With: Weighing Scale
- Kern FEJ-A02S05 Cover, For Use With: Weighing Scale
- Kern FKB-A02S05 Cover, For Use With: Weighing Scale
- Kern PBS-A02S05 Cover, For Use With: Weighing Scale
