Kern ABT-A02 Protective Cover, For Use With: Weighing Scale
- RS Stock No.:
- 920-537
- Mfr. Part No.:
- ABT-A02
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD61.30
(exc. GST)
SGD66.82
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD61.30 |
*price indicative
- RS Stock No.:
- 920-537
- Mfr. Part No.:
- ABT-A02
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Protective Cover | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Protective Cover | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
The Kern protective working cover ensures optimal safeguarding for sensitive equipment during handling and storage, featuring robust construction tailored for demanding conditions.
Constructed from Durable A PET material for reliable protection
Capable of withstanding storage temperatures ranging from -10 °C to 50 °C
Compact packaging dimensions of 120x220x30 mm facilitate efficient storage
Weighs approximately 0.05 kg for easy handling and transport
Related links
- Kern ABT-A02S05 Protective Cover, For Use With: Weighing Scale
- Kern ACS-A02 Protective Cover, For Use With: Weighing System
- Kern 572-A02 Protective Cover, For Use With: Spare Parts
- Kern ACS-A02S05 Protective Cover, For Use With: Weighing System
- Kern PBS-A02 Cover, For Use With: Weighing Scale
- Kern KFB-A02 Cover, For Use With: Weighing Scale
- Kern FKB-A02 Cover, For Use With: Weighing Scale
- Kern PCB-A02 Cover, For Use With: Weighing Scale
