Kern ACS-A02 Protective Cover, For Use With: Weighing System
- RS Stock No.:
- 863-502
- Mfr. Part No.:
- ACS-A02
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD61.30
(exc. GST)
SGD66.82
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD61.30 |
*price indicative
- RS Stock No.:
- 863-502
- Mfr. Part No.:
- ACS-A02
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Protective Cover | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weighing System | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Protective Cover | ||
Product Type Weighing Scale Accessory | ||
For Use With Weighing System | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
The Kern protective working cover designed to safeguard sensitive equipment in various environments, ensuring optimal performance and longevity through robust material construction.
Constructed from Durable A PET material for enhanced protection
Maintains operational integrity in storage temperatures ranging from -10 °C to 50 °C
Compact packaging dimensions of 220x95x15 mm for efficient storage
Lightweight at approx. 0,05 kg for easy handling and transport
Related links
- Kern ABT-A02 Protective Cover, For Use With: Weighing Scale
- Kern ACS-A02S05 Protective Cover, For Use With: Weighing System
- Kern 572-A02 Protective Cover, For Use With: Spare Parts
- Kern ACS-A01 Cable, For Use With: ACS/ACJ
- Kern ABT-A02S05 Protective Cover, For Use With: Weighing Scale
- Kern ALJ-A01S05 Protective Cover, For Use With: DLB 60-4A
- Kern 572-A02S05 Protective Cover, For Use With: Spare Parts
- Kern ALJ-A01 Protective Cover, For Use With: DLB 160-3A110V
