Kern ACS-A01 Cable, For Use With: ACS/ACJ
- RS Stock No.:
- 863-501
- Mfr. Part No.:
- ACS-A01
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD201.44
(exc. GST)
SGD219.57
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD201.44 |
*price indicative
- RS Stock No.:
- 863-501
- Mfr. Part No.:
- ACS-A01
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Cable | |
| For Use With | ACS/ACJ | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Cable | ||
For Use With ACS/ACJ | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
The Kern data Interface is a high-quality connection solution, featuring RS-232 capabilities. Ideal for seamless integration with various balance models, it includes an Interface cable for convenient usage and reliable data transfer.
RS-232 Interface enables reliable data communication
Included Interface cable measures approximately 1.5 m for flexibility
Constructed from Durable plastic material for longevity
Designed to suit multiple KERN balance models
Related links
- Kern ACS-A02 Protective Cover, For Use With: Weighing System
- Kern ACS-A02S05 Protective Cover, For Use With: Weighing System
- Kern ACS 100-4 Weighing Scale Weighing Scale, 120g Weight Capacity
- Kern ACS 80-4 Weighing Scale Weighing Scale, 82g Weight Capacity
- Kern ACS 300-4 Weighing Scale Weighing Scale, 320g Weight Capacity
- Kern ACS 200-4 Weighing Scale Weighing Scale, 220g Weight Capacity
- Kern CCA-A01 Cable, For Use With: Data Transmission
- Kern PBS-A01 Cover, For Use With: Weighing Scale
