Kern EOC-A03 Mounting Accessory, For Use With: Weighing Scale
- RS Stock No.:
- 860-618
- Mfr. Part No.:
- EOC-A03
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD57.80
(exc. GST)
SGD63.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD57.80 |
*price indicative
- RS Stock No.:
- 860-618
- Mfr. Part No.:
- EOC-A03
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Mounting Accessory | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Mounting Accessory | ||
Product Type Weighing Scale Accessory | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern mounting plate designed to securely fasten display devices to any platform, providing a reliable solution that can be retrofitted easily.
Constructed with dimensions of 200x100x40 mm for optimal compatibility
Protective features ensure durability in various environmental conditions, from -20 °C to 60 °C
Standard IP protection is provided for complete device integrity
Weighs approximately 0.60 kg, making it manageable for shipping
Delivery time is quick, at just 1 day
Shipping dimensions are Compact at 200x100x50 mm, facilitating easy transport
Related links
- Kern EOC-A04 Mounting Accessory, For Use With: Weighing Scale
- Kern EOC-A01 Cover, For Use With: Weighing Scale
- Kern EOC-A01S05 Cover, For Use With: Weighing Scale
- Kern EOC-A05 Stand, For Use With: Weighing Scale
- Kern EOC-A12 Interface Cable, For Use With: Weighing Scale
- Kern PBS-A03 Accessories, For Use With: Weighing Scale
- Kern PES-A03 Hook, For Use With: Weighing Scale
- Kern DE-A13 Mounting Accessory, For Use With: Weighing Scale
